Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part NoAZ15/16-B2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47W2217
Product RangeAZ 16 Series
Your Part Number
383 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.080 |
| 5+ | $42.480 |
| 10+ | $37.530 |
| 25+ | $33.380 |
| 50+ | $28.410 |
| 100+ | $25.970 |
| 250+ | $22.990 |
Price for:Each
Minimum: 1
Multiple: 1
$48.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ15/16-B2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47W2217
Product RangeAZ 16 Series
Technical Datasheet
Limit Switch Actuator-
For Use WithSchmersal AZ 16 Series Safety Switches
IP / NEMA Rating-
Contact Configuration-
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max-
Contact Current DC Max-
Contact Voltage DC Max-
Product RangeAZ 16 Series
SVHCTo Be Advised
Product Overview
The AZ15/16-B2 is an adjustable flexible Angled Actuator for very small actuating radii in line with the plane of the actuator. It is also suitable for tongue operated switches.
- 45mm Minimum actuating radius
Technical Specifications
Limit Switch Actuator
-
IP / NEMA Rating
-
Contact Current AC Max
4A
Operating Force Max
-
Contact Voltage DC Max
-
SVHC
To Be Advised
For Use With
Schmersal AZ 16 Series Safety Switches
Contact Configuration
-
Contact Voltage AC Max
230V
Contact Current DC Max
-
Product Range
AZ 16 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
