
| Quantity | Price |
|---|---|
| 10+ | $70.400 |
| 25+ | $69.000 |
| 50+ | $67.590 |
| 100+ | $66.190 |
| 250+ | $64.770 |
Product Information
Product Overview
The W199 series Power Relay is the powerhouse open relay. Standard parts can handle up to 40A and there are options to handle up to 50A. The device is available in a variety of configurations and coil voltages. It is available with up to 2-pole, double and single throws, insulated and non-insulated double make and break and several switching forms. Options include auxiliary 10A switches with quick connects or screw terminals, quick connects on the coils and contacts, tungsten stationary contacts, fine silver contacts, pressure wire connectors on the output terminals and blowout magnets near the contacts for high voltage DC switching.
- Available blowout magnets for high DC switching
- Available auxiliary switches
- Available metal enclosure
- Can be configured with 0.25" quick-connect connections
- Up to 50A switching
Applications
Industrial, Power Management
Technical Specifications
SPDT
40A
Panel Mount
300V
Power - General Purpose
Silver Tin Oxide
To Be Advised
12VDC
W199 Series
-
Screw
28V
70ohm
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
