Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XCXRM4L-24DCopy
Newark Part No.68Y5056
Product Range750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XCXRM4L-24DCopy
Newark Part No.68Y5056
Product Range750 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product Range750 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance470ohm
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL
Coil Voltage
24VDC
Product Range
750 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
470ohm
SVHC
To Be Advised
Alternatives for 750XCXRM4L-24D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
