Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC/LEGACY RELAY |
|---|---|
| Manufacturer Part No | 782XDXH10-120ACopy |
| Newark Part No. | 10M6531 |
| Product Range | 782 Series |
| Your Part Number | |
| Technical Datasheet |
43 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $328.900 |
| 5+ | $304.160 |
| 10+ | $302.050 |
| 25+ | $299.930 |
| 50+ | $297.830 |
| 100+ | $295.720 |
| 10000+ | $293.600 |
Price for:Each
Minimum: 1
Multiple: 1
$328.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC/LEGACY RELAY |
|---|---|
| Manufacturer Part No | 782XDXH10-120ACopy |
| Newark Part No. | 10M6531 |
| Product Range | 782 Series |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 120VAC |
| Contact Current | 3A |
| Product Range | 782 Series |
| Relay Mounting | Socket |
| Coil Type | - |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 4.43kohm |
| Approvals & Standards | CE, CSA, UL |
| SVHC | To Be Advised |
Product Overview
The 782XDXH10-120A is a 4-pole Hermetic Ice Cube Relay with AC coil, 782 series. 4PDT contact configuration. Low level classification, fine silver, gold diffused contact, solder/plug-in terminal. Mounting lug, sealed for wash-down conditions. Flag indicator for relay status in manual or powered condition. Plastic ID tag/write label.
- IP67 Protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 3A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver |
| Approvals & Standards | CE, CSA, UL |
| Coil Voltage | 120VAC |
|---|---|
| Product Range | 782 Series |
| Coil Type | - |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Coil Resistance | 4.43kohm |
| SVHC | To Be Advised |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
