Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No783XCXC-12DCopy
Newark Part No.10M6557
Product Range783 Series
Your Part Number
160 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $19.430 |
| 5+ | $18.790 |
| 10+ | $18.150 |
| 25+ | $17.550 |
| 50+ | $16.970 |
| 100+ | $16.590 |
| 250+ | $16.190 |
Price for:Each
Minimum: 1
Multiple: 1
$19.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No783XCXC-12DCopy
Newark Part No.10M6557
Product Range783 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage12VDC
Contact Current12A
Product Range783 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance100ohm
SVHCTo Be Advised
Product Overview
The 783XCXC-12D is a General-purpose Relay with silver alloy contact, 3PDT contact configuration and plug-in terminals. The 750 series clear cover plug-in relay features robust and historically-proven mounting platform that provides excellent structural support. The full-feature cover includes LED indicator and locking test.
- Gold-flashed contacts - Reduces contact oxidation and increases shelf life
- Mechanical flag indicator - Display of the relay status during testing or operation
- 10mA at 17VDC Minimum switching requirement
- 100000 operations Electrical life at rated load
- 10000000 operations Mechanical life (unpowered)
- 20ms Operating time
- IP40 Protection rating
Applications
Automation & Process Control
Technical Specifications
Contact Configuration
3PDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
12VDC
Product Range
783 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
100ohm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
