Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoTDRPRO-5101Copy
Newark Part No.93K5595
Product RangeTDRPRO-5100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $320.370 |
Price for:Each
Minimum: 10
Multiple: 10
$3,203.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoTDRPRO-5101Copy
Newark Part No.93K5595
Product RangeTDRPRO-5100 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.1s
Time Max9990h
Product RangeTDRPRO-5100 Series
Contact ConfigurationSPDT
Contact Current12A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage240V
Timing AdjustmentThumbwheel Switch
Approvals & StandardsCE, UL
SVHCTo Be Advised
Product Overview
The TDRPRO-5101 is a Time Delay Relay with SPDT silver alloy contact. This TDRPRO-5100-series panel mount time delay relay features as programmable multi-function, multi-voltage time delay relay with multiple time ranges for the ultimate in flexibility. Thumb wheel adjustment for impeccable accuracy, the two indicator LEDs allow to know when power is present at the coil, output is energized or if the relay is performing one of its 10 timing functions, input indication green LED, output indication red LED.
- Transparent cover
- 100000 operations Electrical life
- 10000000 operations Mechanical life at no load
- 25ms Operate time
- -20 to 55°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Voltage VDC
30V
Time Max
9990h
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Thumbwheel Switch
SVHC
To Be Advised
Time Min
0.1s
Product Range
TDRPRO-5100 Series
Contact Current
12A
Contact Voltage VAC
240V
Nom Input Voltage
240V
Approvals & Standards
CE, UL
Alternatives for TDRPRO-5101
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
