Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoXPSBAC34ACCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3871
Product RangeHarmony XPSBAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $317.630 |
| 5+ | $314.460 |
| 10+ | $311.280 |
| 25+ | $301.750 |
| 50+ | $295.720 |
Price for:Each
Minimum: 1
Multiple: 1
$317.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoXPSBAC34ACCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3871
Product RangeHarmony XPSBAC Series
Technical Datasheet
Coil Voltage240V
Contact Configuration4PST-NO, SPST-NC
Product RangeHarmony XPSBAC Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsSpring
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40, IP54
SVHCTo Be Advised
Product Overview
XPSBAC34AC is a XPS universal safety module designed to protect industry operators and machines from incidents involving moving machine parts. Harmony XPS Universal range is supporting the integration of machines in digital service and predictive maintenance concepts. This is making Harmony XPS Universal for both OEMs and end users a future proof solution for creation of a single safety function.
- Configurable safety functions
- Smart diagnostic auxiliary output for status and error information
- Input supply of 48 to 240VAC/DC
- Spring removable terminal blocks on 2 rows on both top and bottom sides
- Side connector for addition of extension units without external hardwiring
- Designed for monitoring emergency stop and guard switch
- PLe/CAT 4 conforming to ISO 13849-1, SILCL 3 conforming to IEC 62061, SIL 3 conforming to IEC 61508
- Reduce risk to an acceptable level
Technical Specifications
Coil Voltage
240V
Product Range
Harmony XPSBAC Series
Contact Current
5A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
To Be Advised
Contact Configuration
4PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Spring
Contact Voltage DC Nom
-
IP Rating
IP20, IP40, IP54
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
