Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No8903SMO2V02Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B7795
Product Range8903S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $694.380 |
| 5+ | $680.490 |
| 10+ | $666.600 |
| 25+ | $652.720 |
| 50+ | $638.830 |
Price for:Each
Minimum: 1
Multiple: 1
$694.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No8903SMO2V02Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B7795
Product Range8903S Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage-
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive30A
Switching Current AC3-
Product Range8903S Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
-
No. of Poles
3 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
30A
Product Range
8903S Series
Relay Mounting
Panel Mount
Contact Configuration
3PST
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
