Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KA1GCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16B8843
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.460 |
| 5+ | $47.500 |
| 10+ | $46.520 |
| 25+ | $45.550 |
| 50+ | $44.590 |
| 100+ | $43.620 |
| 250+ | $43.080 |
Price for:Each
Minimum: 1
Multiple: 1
$48.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KA1GCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16B8843
Product RangeHarmony 9001K Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithSchneider Harmony 9001K Series 30mm Push Buttons
Contact Voltage DC Max125V
Product RangeHarmony 9001K Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 9001KA1G is a single-pole single-throw (SPST) Contact Block with NO/NC silver alloy contacts and screw clamp (ring tongue compatible) terminals. It is suitable for use with the Schneider Harmony 9001K series 30mm pushbuttons.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
10A
For Use With
Schneider Harmony 9001K Series 30mm Push Buttons
Product Range
Harmony 9001K Series
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
125V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for 9001KA1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
