Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KA3GCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17C9566
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.560 |
| 5+ | $35.590 |
| 10+ | $33.610 |
| 25+ | $32.280 |
| 50+ | $30.940 |
| 100+ | $30.020 |
| 250+ | $29.490 |
| 5000+ | $29.370 |
Price for:Each
Minimum: 1
Multiple: 1
$37.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KA3GCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17C9566
Product RangeHarmony 9001K Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use With9001 Series Pushbutton Switches
Contact Voltage DC Max600V
Product RangeHarmony 9001K Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
9001 Series Pushbutton Switches
Product Range
Harmony 9001K Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for 9001KA3G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
