Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP38G31Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50F4655
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.250 |
| 5+ | $126.660 |
| 10+ | $124.080 |
| 25+ | $121.490 |
| 50+ | $118.900 |
| 100+ | $116.330 |
Price for:Each
Minimum: 1
Multiple: 1
$129.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP38G31Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50F4655
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia30mm
Current Rating-
Supply Voltage-
Lens Shape-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
30mm
Supply Voltage
-
Product Range
-
Technical Docs (2)
Alternatives for 9001KP38G31
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
