Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP7R31Copy
Newark Part No.17C9624
Product RangeHarmony 9001K Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $216.510 |
| 5+ | $212.180 |
| 10+ | $207.850 |
| 25+ | $203.510 |
| 50+ | $199.180 |
| 100+ | $194.850 |
| 10000+ | $190.520 |
Price for:Each
Minimum: 1
Multiple: 1
$216.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP7R31Copy
Newark Part No.17C9624
Product RangeHarmony 9001K Series
Technical Datasheet
Lamp Base TypeBA9s
Mounting Hole Dia30mm
Current Rating-
Supply Voltage240VAC
Lens ShapeRound with Flat Top
Product RangeHarmony 9001K Series
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
BA9s
Current Rating
-
Lens Shape
Round with Flat Top
SVHC
To Be Advised
Mounting Hole Dia
30mm
Supply Voltage
240VAC
Product Range
Harmony 9001K Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
