Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR5RCopy
Newark Part No.97F9985
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $91.730 |
| 5+ | $89.900 |
| 10+ | $88.070 |
| 25+ | $86.220 |
| 50+ | $84.390 |
| 100+ | $82.560 |
| 10000+ | $81.540 |
Price for:Each
Minimum: 1
Multiple: 1
$91.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR5RCopy
Newark Part No.97F9985
Product RangeHarmony 9001K Series
Technical Datasheet
For Use WithSchneider Harmony 9001K Pushbutton Switches
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
Product RangeHarmony 9001K Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 9001KR5R is a non-illuminated Pushbutton Switch with red mushroom operator and snap in knob. This 9001k series pushbutton comes with metal base and ring nut.
Applications
Industrial
Technical Specifications
For Use With
Schneider Harmony 9001K Pushbutton Switches
Product Range
Harmony 9001K Series
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
