Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR8P38LRRH25Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64M4311
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $352.130 |
| 5+ | $352.120 |
| 10+ | $352.100 |
| 25+ | $344.680 |
| 50+ | $332.780 |
Price for:Each
Minimum: 1
Multiple: 1
$352.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR8P38LRRH25Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64M4311
Product RangeHarmony 9001K Series
Technical Datasheet
Product RangeHarmony 9001K Series
Panel Cutout Diameter30mm
Contact ConfigurationDPST-NC
Switch Operation-
Pushbutton Actuator StyleMushroom
Actuator / Cap Colour-
Contact Current AC Max10A
Contact Voltage VAC600V
Contact Current DC Max10A
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorRed
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony 9001K Series
Contact Configuration
DPST-NC
Pushbutton Actuator Style
Mushroom
Contact Current AC Max
10A
Contact Current DC Max
10A
IP Rating
-
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
30mm
Switch Operation
-
Actuator / Cap Colour
-
Contact Voltage VAC
600V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
