Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR9P1GH13Copy
Newark Part No.17C9660
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $493.270 |
| 5+ | $483.400 |
| 10+ | $473.540 |
| 25+ | $463.670 |
| 50+ | $453.800 |
Price for:Each
Minimum: 1
Multiple: 1
$493.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR9P1GH13Copy
Newark Part No.17C9660
Product RangeHarmony 9001K Series
Technical Datasheet
Product RangeHarmony 9001K Series
Panel Cutout Diameter30mm
Contact ConfigurationSPDT
Switch OperationPush-Pull
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourGreen
Contact Current AC Max10A
Contact Voltage VAC600V
Contact Current DC Max10A
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony 9001K Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Mushroom
Contact Current AC Max
10A
Contact Current DC Max
10A
IP Rating
-
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
30mm
Switch Operation
Push-Pull
Actuator / Cap Colour
Green
Contact Voltage VAC
600V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
