Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS34BCopy
Newark Part No.16B9517
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS34BCopy
Newark Part No.16B9517
Product RangeHarmony 9001K Series
Technical Datasheet
IP / NEMA Rating-
Product RangeHarmony 9001K Series
SVHCTo Be Advised
Product Overview
9001KS34B is a head for the selector switch. It has CE[RETURN]UL listed file E42259 CCN NKCR[RETURN]CSA LR24590 class 3211 03 product certifications.
- Spring return operator
- Black standard knob operator profile
- Metal bezel material
- Mounting diameter is 1.18inch
- 2 positions operator information
- Right to left return
- NEMA 1/2/3/3R/4/6/12/13 (NEMA degree of protection)
- 18 months warranty
Technical Specifications
For Use With
Schneider Harmony 9001K Series 30mm Selector Switches
Product Range
Harmony 9001K Series
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
