Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001KU5Copy |
| Newark Part No. | 16B9719 |
| Product Range | Harmony 9001K Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.410 |
| 5+ | $69.480 |
| 10+ | $57.570 |
| 25+ | $51.620 |
| 50+ | $47.640 |
| 100+ | $44.470 |
| 250+ | $42.090 |
| 5000+ | $40.500 |
Price for:Each
Minimum: 1
Multiple: 1
$79.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001KU5Copy |
| Newark Part No. | 16B9719 |
| Product Range | Harmony 9001K Series |
| Technical Datasheet | |
| For Use With | Schneider 9001K Series 30mm Non-Illuminated Pushbutton Switches |
| Actuator / Cap Colour | Green |
| Product Range | Harmony 9001K Series |
| SVHC | To Be Advised |
Technical Specifications
| For Use With | Schneider 9001K Series 30mm Non-Illuminated Pushbutton Switches |
|---|---|
| Product Range | Harmony 9001K Series |
| Actuator / Cap Colour | Green |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 9001KU5
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
