Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KXTA31GH1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33M8195
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $277.370 |
| 5+ | $263.380 |
| 10+ | $249.380 |
| 25+ | $244.400 |
| 50+ | $239.410 |
Price for:Each
Minimum: 1
Multiple: 1
$277.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KXTA31GH1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33M8195
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia30mm
Current Rating-
Supply Voltage-
Lens Shape-
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
-
SVHC
To Be Advised
Mounting Hole Dia
30mm
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
