Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001R9Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17C9797
Product RangeHarmony 9001 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.180 |
| 5+ | $15.050 |
| 10+ | $14.930 |
| 25+ | $14.800 |
| 50+ | $14.050 |
| 100+ | $13.610 |
| 250+ | $13.020 |
Price for:Each
Minimum: 1
Multiple: 1
$15.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001R9Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17C9797
Product RangeHarmony 9001 Series
Technical Datasheet
Indicator Lens ColourRed
Lens ShapeDome
Mounting Hole Dia30mm
Accessory TypeLens
Product RangeHarmony 9001 Series
SVHCTo Be Advised
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
30mm
For Use With
Schneider Electric Harmony 9001K/SK/KX Series Pilot Lights
SVHC
To Be Advised
Lens Shape
Dome
Accessory Type
Lens
Product Range
Harmony 9001 Series
Alternatives for 9001R9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
