Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001T8UCopy |
| Newark Part No. | 25C7146 |
| Product Range | Harmony 9001K Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28.340 |
| 5+ | $24.810 |
| 10+ | $20.550 |
| 25+ | $18.430 |
| 50+ | $17.010 |
| 100+ | $15.880 |
| 250+ | $15.020 |
Price for:Each
Minimum: 1
Multiple: 1
$28.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001T8UCopy |
| Newark Part No. | 25C7146 |
| Product Range | Harmony 9001K Series |
| Technical Datasheet | |
| For Use With | Schneider Harmony 9001K & 9001SK Series 30mm Illuminated Pushbutton Switches |
| Actuator / Cap Colour | Multicolour |
| Product Range | Harmony 9001K Series |
| SVHC | To Be Advised |
Technical Specifications
| For Use With | Schneider Harmony 9001K & 9001SK Series 30mm Illuminated Pushbutton Switches |
|---|---|
| Product Range | Harmony 9001K Series |
| Actuator / Cap Colour | Multicolour |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
