Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL6TS06BCopy
Newark Part No.66AH9350
Product RangePhaseo Optimum ABL6TS Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL6TS06BCopy
Newark Part No.66AH9350
Product RangePhaseo Optimum ABL6TS Series
Technical Datasheet
Input Voltage230V, 400V
Output Voltage24V
Power Rating63VA
Frequency Range50Hz / 60Hz
Accuracy Class-
Transformer MountingPanel Mount
Transformer TerminalsScrew
Product RangePhaseo Optimum ABL6TS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Voltage
230V, 400V
Power Rating
63VA
Accuracy Class
-
Transformer Terminals
Screw
SVHC
No SVHC (15-Jan-2018)
Output Voltage
24V
Frequency Range
50Hz / 60Hz
Transformer Mounting
Panel Mount
Product Range
Phaseo Optimum ABL6TS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
