Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATH630C13N4ZCopy
Newark Part No.18AN6080
Product RangeAltivar HVAC ATH600 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22,208.840 |
| 5+ | $21,328.720 |
| 10+ | $20,838.280 |
| 25+ | $20,255.360 |
| 50+ | $19,720.750 |
Price for:Each
Minimum: 1
Multiple: 1
$22,208.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATH630C13N4ZCopy
Newark Part No.18AN6080
Product RangeAltivar HVAC ATH600 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating132kW
No. of PhasesThree Phase
Output Current Max250A
Supply Frequency50Hz / 60Hz
IP RatingIP00
Supply Voltage Min380V
Supply Voltage Max480V
Product RangeAltivar HVAC ATH600 Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
132kW
Output Current Max
250A
IP Rating
IP00
Supply Voltage Max
480V
SVHC
To Be Advised
Compatible Motor Type
Synchronous / Asynchronous Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380V
Product Range
Altivar HVAC ATH600 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:3A999.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
