Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATH630D15N4ZCopy
Newark Part No.18AN6087
Product RangeAltivar HVAC ATH600 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,358.850 |
| 5+ | $3,225.750 |
| 10+ | $3,151.570 |
| 25+ | $3,063.410 |
| 50+ | $2,982.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3,358.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATH630D15N4ZCopy
Newark Part No.18AN6087
Product RangeAltivar HVAC ATH600 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating15kW
No. of PhasesThree Phase
Output Current Max30.5A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380V
Supply Voltage Max480V
Product RangeAltivar HVAC ATH600 Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
15kW
Output Current Max
30.5A
IP Rating
IP20
Supply Voltage Max
480V
SVHC
To Be Advised
Compatible Motor Type
Synchronous / Asynchronous Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380V
Product Range
Altivar HVAC ATH600 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:3A999.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
