Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N209LUCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19K8992
Product RangeAltistart 01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $290.560 |
| 5+ | $272.950 |
| 10+ | $242.130 |
| 25+ | $221.590 |
| 50+ | $211.320 |
| 100+ | $201.050 |
Price for:Each
Minimum: 1
Multiple: 1
$290.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N209LUCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19K8992
Product RangeAltistart 01 Series
Technical Datasheet
Motor Starter TypeSoft Starter
No. of PhasesThree Phase
Power Rating1.5kW
No. of Poles-
Current Rating9A
Supply Voltage Min200VAC
Supply Voltage Max240VAC
IP / NEMA RatingIP20
Product RangeAltistart 01 Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
Power Rating
1.5kW
Current Rating
9A
Supply Voltage Max
240VAC
Product Range
Altistart 01 Series
No. of Phases
Three Phase
No. of Poles
-
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
