Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N212LUCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19K8995
Product RangeAltistart 01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $539.000 |
| 5+ | $471.630 |
| 10+ | $390.780 |
| 25+ | $350.350 |
| 50+ | $323.400 |
Price for:Each
Minimum: 1
Multiple: 1
$539.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N212LUCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19K8995
Product RangeAltistart 01 Series
Technical Datasheet
Motor Starter TypeSoft Starter
No. of PhasesThree Phase
Power Rating3kW
No. of Poles-
Current Rating12A
Supply Voltage Min200VAC
Supply Voltage Max240VAC
IP / NEMA RatingIP20
Product RangeAltistart 01 Series
SVHCTo Be Advised
Product Overview
The ATS01N212LU is a Soft Starter enhances starting performance by ensuring a smooth and controlled stat for 3 phases asynchronous motors, while providing torque surge suppression during both the starting and stopping operation. It comes with heat sink and start with voltage ramp.
- Integrated bypass
- IP20 Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Motor Starter Type
Soft Starter
Power Rating
3kW
Current Rating
12A
Supply Voltage Max
240VAC
Product Range
Altistart 01 Series
No. of Phases
Three Phase
No. of Poles
-
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
