Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS22D17S6UCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.85R0207
Product RangeAltistart 22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,515.700 |
| 3+ | $1,427.590 |
| 5+ | $1,304.210 |
| 10+ | $1,260.150 |
| 25+ | $1,172.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,515.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS22D17S6UCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.85R0207
Product RangeAltistart 22 Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating39W
No. of PhasesThree Phase
No. of Poles-
Current Rating17A
Supply Voltage Min208VAC
Supply Voltage Max600VAC
IP / NEMA RatingIP20
Product RangeAltistart 22 Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
17A
Supply Voltage Max
600VAC
Product Range
Altistart 22 Series
Power Rating
39W
No. of Poles
-
Supply Voltage Min
208VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
