Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS480C14YCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AK2114
Product RangeAltivar ATS480 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,681.450 |
| 3+ | $4,511.220 |
| 5+ | $4,057.260 |
| 10+ | $3,972.150 |
| 25+ | $3,745.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4,681.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS480C14YCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AK2114
Product RangeAltivar ATS480 Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating110kW
No. of PhasesThree Phase
No. of Poles-
Current Rating140A
Supply Voltage Min208VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP00
Product RangeAltivar ATS480 Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
140A
Supply Voltage Max
690VAC
Product Range
Altivar ATS480 Series
Power Rating
110kW
No. of Poles
-
Supply Voltage Min
208VAC
IP / NEMA Rating
IP00
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
