Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48C14QCopy
Newark Part No.66AH5152
Product RangeAltistart 48
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48C14QCopy
Newark Part No.66AH5152
Product RangeAltistart 48
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating110kW
No. of PhasesThree Phase
No. of Poles-
Current Rating131A
Supply Voltage Min230VAC
Supply Voltage Max415VAC
IP / NEMA RatingIP00
Product RangeAltistart 48
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
131A
Supply Voltage Max
415VAC
Product Range
Altistart 48
Power Rating
110kW
No. of Poles
-
Supply Voltage Min
230VAC
IP / NEMA Rating
IP00
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
