Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12P055M2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26Y5193
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $695.550 |
| 5+ | $608.590 |
| 10+ | $504.270 |
| 25+ | $452.100 |
| 50+ | $417.330 |
Price for:Each
Minimum: 1
Multiple: 1
$695.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12P055M2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26Y5193
Technical Datasheet
Supply Voltage Min200V
Supply Voltage Max240V
No. of PhasesSingle Phase
Power Rating550W
Current Rating3.5A
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
200V
No. of Phases
Single Phase
Current Rating
3.5A
SVHC
To Be Advised
Supply Voltage Max
240V
Power Rating
550W
Product Range
-
Alternatives for ATV12P055M2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
