Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HU55N4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH5168
Product RangeAltivar 212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,856.940 |
| 3+ | $2,739.740 |
| 5+ | $2,666.490 |
| 10+ | $2,578.580 |
| 25+ | $2,534.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2,856.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HU55N4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH5168
Product RangeAltivar 212
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating5.5kW
Output Voltage Max-
No. of PhasesThree Phase
Output Current Max12A
Output Current Max12A
Supply Frequency50Hz / 60Hz
IP RatingIP21
IP RatingIP21
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeAltivar 212
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
5.5kW
No. of Phases
Three Phase
Output Current Max
12A
IP Rating
IP21
Supply Voltage Min
380VAC
Product Range
Altivar 212
Compatible Motor Type
Induction / Asynchronous Motors
Output Voltage Max
-
Output Current Max
12A
Supply Frequency
50Hz / 60Hz
IP Rating
IP21
Supply Voltage Max
480VAC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for ATV212HU55N4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
