Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV340D45N4ECopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.57AC0279
Product RangeAltivar Machine ATV340 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21,336.280 |
| 5+ | $18,669.250 |
| 10+ | $15,468.810 |
| 25+ | $13,868.580 |
| 50+ | $12,801.770 |
Price for:Each
Minimum: 1
Multiple: 1
$21,336.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV340D45N4ECopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.57AC0279
Product RangeAltivar Machine ATV340 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
No. of PhasesThree Phase
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating45kW
Output Current Max106A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeAltivar Machine ATV340 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Control / Drive Type
Variable Speed Drive
Compatible Motor Type
Synchronous / Asynchronous Motors
Output Current Max
106A
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
No SVHC (15-Jan-2018)
No. of Phases
Three Phase
Power Rating
45kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
Altivar Machine ATV340 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
