Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | BMXCPS2000Copy |
| Newark Part No. | 64M2356 |
| Product Range | Modicon X80 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $905.990 |
| 5+ | $792.730 |
| 10+ | $656.840 |
| 25+ | $588.890 |
| 50+ | $543.590 |
Price for:Each
Minimum: 1
Multiple: 1
$905.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | BMXCPS2000Copy |
| Newark Part No. | 64M2356 |
| Product Range | Modicon X80 Series |
| Technical Datasheet | |
| Current Rating | 2.5A |
| Product Range | Modicon X80 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The BMXCPS2000 is a dedicated slot mounting AC sensor Power Supply Module with a 24V integrated supply for powering the input sensors. Connection to this 24V sensor power supply is via the 5-way connector on the front panel.
- Standard format
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Current Rating | 2.5A |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
| Product Range | Modicon X80 Series |
|---|
Alternatives for BMXCPS2000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
