Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | BMXDDI6402KCopy |
| Newark Part No. | 64M2361 |
| Product Range | Modicon X80 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,379.250 |
| 5+ | $1,303.050 |
| 10+ | $1,242.090 |
| 25+ | $1,181.130 |
| 50+ | $1,066.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,379.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | BMXDDI6402KCopy |
| Newark Part No. | 64M2361 |
| Product Range | Modicon X80 |
| Technical Datasheet | |
| No. of Digital Inputs | 64 |
| Supply Voltage | 24VDC |
| IP / NEMA Rating | IP20 |
| Product Range | Modicon X80 |
| SVHC | To Be Advised |
Technical Specifications
| No. of Digital Inputs | 64 |
|---|---|
| IP / NEMA Rating | IP20 |
| SVHC | To Be Advised |
| Supply Voltage | 24VDC |
|---|---|
| Product Range | Modicon X80 |
Technical Docs (1)
Alternatives for BMXDDI6402K
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
