Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2SKE20M7Copy
Newark Part No.15B6830
Product RangeTeSys CASK Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $267.460 |
| 5+ | $262.100 |
| 10+ | $256.760 |
| 25+ | $251.410 |
| 50+ | $246.060 |
Price for:Each
Minimum: 1
Multiple: 1
$267.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2SKE20M7Copy
Newark Part No.15B6830
Product RangeTeSys CASK Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom220V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeTeSys CASK Series
SVHCTo Be Advised
Product Overview
The CA2SKE20M7 is an Alternating Relay used to alternate the use of 2 motor circuits. When the coil is energized the first time, 1-contact closes and will open when the coil is de-energized. When the coil is energized again, the other contact will close and will open when the coil is de-energized. The contacts from this alternator are to be used in the control circuit of the starters that are controlling pump or compressor motors.
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
2 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys CASK Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
220V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
