Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BKB4Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86C7795
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.350 |
| 5+ | $282.810 |
| 10+ | $269.580 |
| 25+ | $256.340 |
| 50+ | $231.550 |
Price for:Each
Minimum: 1
Multiple: 1
$299.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BKB4Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86C7795
Technical Datasheet
Lamp Base Type-
LED ColorRed
Bulb Size-
Power Rating7W
Wavelength Typ-
Luminous Intensity-
Average Bulb Life100000h
Supply Voltage24V
Current Rating24mA
Product Range-
SVHCTo Be Advised
Product Overview
DL1BKB4 is a Harmony XVB spare protected LED bulb. It is supplied with 24VAC/DC and provides a flashing red light. This spare integral LED bulb is a lighting accessory for beacon and indicator bank. It provides a flashing red light thanks to its high endurance LED. It is compatible with Harmony XVD, Harmony XVP, and Harmony XVB. Its simple and modular design allows easy installation. It features high brightness for easy identification of function and operation mode, even in brightly lit environments. It also features high endurance LED lighting for less replacement and process downtimes.
- 24VAC/DC rated supply voltage
- Flashing signalling type
- Red signalling colour
- 47mA current consumption
- BA 15d bulb base
- 18 months warranty
Technical Specifications
Lamp Base Type
-
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
24mA
SVHC
To Be Advised
LED Color
Red
Power Rating
7W
Luminous Intensity
-
Supply Voltage
24V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
