Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDPER365Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80AK7080
Product RangeEasy TeSys DPER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $202.080 |
| 5+ | $176.820 |
| 10+ | $146.510 |
| 25+ | $131.350 |
| 50+ | $121.240 |
| 100+ | $113.160 |
| 250+ | $107.100 |
Price for:Each
Minimum: 1
Multiple: 1
$202.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDPER365Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80AK7080
Product RangeEasy TeSys DPER Series
Technical Datasheet
Overload Adjustment Current Min48A
Overload Adjustment Current Max65A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeEasy TeSys DPER Series
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
48A
Coil Voltage AC Max
-
Product Range
Easy TeSys DPER Series
Overload Adjustment Current Max
65A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
