Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2RT08Copy
Newark Part No.79C7967
Product RangeTeSys GV2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $253.480 |
| 5+ | $237.750 |
| 10+ | $210.190 |
| 25+ | $199.830 |
Price for:Each
Minimum: 1
Multiple: 1
$253.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2RT08Copy
Newark Part No.79C7967
Product RangeTeSys GV2 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
No. of Phases-
Power Rating-
Current Rating4A
No. of Poles3 Pole
Product RangeTeSys GV2 Series
SVHCTo Be Advised
Product Overview
The TeSys GV2 series thermal-magnetic Circuit Breaker with spring terminal and screw clamp connectors. Manual and local control, when the motor circuit breaker is used on its own and automatic and remote control when combined with a contactor. The addition of an under-voltage trip enables the motor circuit-breaker to be tripped if voltage is lost. The addition of a shunt trip enables remote control of tripping. The control for the open or enclosed motor circuit breaker can be locked in the N/C position using 3 padlock.
- Motor protection provided by thermal-magnetic devices built into the circuit breaker
- No live parts are accessible to direct finger contact
Applications
Industrial, Motor Drive & Control
Technical Specifications
Supply Voltage Min
-
No. of Phases
-
Current Rating
4A
Product Range
TeSys GV2 Series
Supply Voltage Max
-
Power Rating
-
No. of Poles
3 Pole
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
