Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIDT551Copy
Newark Part No.44Y8828
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIDT551Copy
Newark Part No.44Y8828
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size268.5mm x 198.5mm
Display Resolution1280 x 800 Pixels
Screen Size10.1"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
268.5mm x 198.5mm
Screen Size
10.1"
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
