Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | HMIST6500Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 24AJ6134 |
| Product Range | Harmony ST6 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,024.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2,024.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | HMIST6500Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 24AJ6134 |
| Product Range | Harmony ST6 Series |
| Technical Datasheet | |
| Meter Display Type | TFT LCD Touch Screen |
| Display Size | 273mm x 203mm |
| Display Resolution | 1024 x 600 Pixels |
| Screen Size | 10" |
| Supply Voltage Min | - |
| Supply Voltage Max | 24V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | Harmony ST6 Series |
| SVHC | To Be Advised |
Technical Specifications
| Meter Display Type | TFT LCD Touch Screen |
|---|---|
| Display Resolution | 1024 x 600 Pixels |
| Supply Voltage Min | - |
| Operating Temperature Min | 0°C |
| Product Range | Harmony ST6 Series |
| Display Size | 273mm x 203mm |
|---|---|
| Screen Size | 10" |
| Supply Voltage Max | 24V |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Alternatives for HMIST6500
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
