Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISTW6400Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.24AJ6128
Product RangeHarmony STW6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,323.600 |
| 3+ | $1,246.650 |
| 5+ | $1,138.910 |
| 10+ | $1,100.440 |
| 25+ | $1,023.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,323.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISTW6400Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.24AJ6128
Product RangeHarmony STW6 Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size208mm x 153mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHarmony STW6 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
800 x 480 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
Harmony STW6 Series
Display Size
208mm x 153mm
Screen Size
7"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
