Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHU362AWCVWCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15B8919
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,711.620 |
| 5+ | $4,664.500 |
| 10+ | $4,617.390 |
| 25+ | $4,476.040 |
| 50+ | $4,386.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4,711.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHU362AWCVWCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15B8919
Technical Datasheet
Product Range-
Contact Configuration-
Switch TerminalsSolder Lug
Contact Voltage AC Max600V
Contact Current AC Max60A
IP Rating-
Contact Voltage DC Max600V
Contact Current DC Max60A
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
Solder Lug
Contact Current AC Max
60A
Contact Voltage DC Max
600V
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
60A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
