Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1KN11Copy
Newark Part No.92F5946
Product RangeTeSys K Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.070 |
| 5+ | $25.610 |
| 10+ | $22.420 |
| 25+ | $20.090 |
Price for:Each
Minimum: 1
Multiple: 1
$27.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1KN11Copy
Newark Part No.92F5946
Product RangeTeSys K Series
Technical Datasheet
For Use WithSchneider TeSys K Control Relays
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminalsScrew Clamp
Product RangeTeSys K Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LA1KN11 is a 2-pole 1NO-1NC Auxiliary Contact Block with screw-clamp terminals. Front mounting contact block is suitable for TeSys K contactors.
- Instantaneous operation
- 0.5mm Non overlap distance
- >10MΩ for Control circuit insulation resistance
- 1.3Nm Tightening torque
- IP2x Protection rating (conforming to VDE 0106)
Applications
Industrial
Technical Specifications
For Use With
Schneider TeSys K Control Relays
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys K Series
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Screw Clamp
SVHC
No SVHC (07-Jul-2017)
Alternatives for LA1KN11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
