Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D40G7Copy
Newark Part No.31C9362
Product RangeTeSys Deca Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $440.850 |
| 5+ | $429.830 |
| 10+ | $418.810 |
| 25+ | $410.440 |
| 50+ | $402.060 |
Price for:Each
Minimum: 1
Multiple: 1
$440.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D40G7Copy
Newark Part No.31C9362
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive40A
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330hp
Switching Current AC160A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive60A
Switching Current AC340A
Product RangeTeSys Deca Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
40A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
60A
Coil Voltage VDC Nom
-
Load Current Resistive
60A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
30hp
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
40A
SVHC
To Be Advised
Alternatives for LC1D40G7
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
