Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D65ABBECopy
Newark Part No.33AC6206
Product RangeTeSys Deca Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $762.150 |
| 5+ | $720.040 |
| 10+ | $686.360 |
| 25+ | $652.680 |
| 50+ | $589.520 |
Price for:Each
Minimum: 1
Multiple: 1
$762.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D65ABBECopy
Newark Part No.33AC6206
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive65A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC337kW
Switching Current AC180A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC110hp
Load Current Resistive80A
Switching Current AC365A
Product RangeTeSys Deca Series
SVHCTo Be Advised
Product Overview
The LC1D65ABBE from Schneider Electric is a TeSys D Green three pole contactor. It is approved by EN/IEC 60947-4-1, UL 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-5-1 standards. TeSys D contactors are designed for perfect integration in control systems. The contactor is used for motor control and resistive load applications.
- Utilisation category AC-1 and AC-3, DC low consumption coil, 3 NO pole contact composition
- Rated operational voltage of 690VAC at 25Hz to 400Hz for power circuit
- Operational current of 65A at 440VAC AC-3 for power circuit, 80A at 440VAC AC-1 for power circuit
- Motor power of 30KW at 380VAC to 400VAC 50/60Hz
- Control circuit voltage of 24VDC
- Auxiliary contact composition is 1 NO + 1 NC
- Rated impulse withstand voltage is 6KV conforming to IEC 60947
- Rated breaking capacity is 1000A at 440V for power circuit conforming to IEC 60947
- Power dissipation per pole is 6.3W (AC-3), 9.6W (AC-1)
- Available with protective cover, dimension is 122mm height x 55mm width x 120mm depth
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
65A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
80A
Coil Voltage VDC Nom
24V
Load Current Resistive
80A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
37kW
Coil Voltage VAC Nom
-
Switching Power AC1
10hp
Switching Current AC3
65A
SVHC
To Be Advised
Alternatives for LC1D65ABBE
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
