Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D65B7Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.31C9367
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $730.490 |
| 5+ | $712.230 |
| 10+ | $693.970 |
| 25+ | $657.450 |
| 50+ | $644.300 |
Price for:Each
Minimum: 1
Multiple: 1
$730.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D65B7Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.31C9367
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive65A
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC350hp
Switching Current AC180A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC110hp
Load Current Resistive80A
Switching Current AC365A
Product RangeTeSys Deca Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
65A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
80A
Coil Voltage VDC Nom
-
Load Current Resistive
80A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
50hp
Coil Voltage VAC Nom
24V
Switching Power AC1
10hp
Switching Current AC3
65A
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LC1D65B7
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
