Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D806G7Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.89H5067
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $887.680 |
| 5+ | $878.810 |
| 10+ | $869.930 |
| 25+ | $843.300 |
| 50+ | $826.430 |
Price for:Each
Minimum: 1
Multiple: 1
$887.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D806G7Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.89H5067
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive80A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC360hp
Switching Current AC1125A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC115hp
Load Current Resistive125A
Switching Current AC380A
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Load Current Inductive
80A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
125A
Coil Voltage VDC Nom
-
Load Current Resistive
125A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
60hp
Coil Voltage VAC Nom
120V
Switching Power AC1
15hp
Switching Current AC3
80A
SVHC
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
