Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT20B7Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89H4974
Product RangeTeSys Deca Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.120 |
| 5+ | $143.680 |
| 10+ | $142.210 |
| 25+ | $139.370 |
| 50+ | $136.520 |
| 100+ | $133.680 |
| 10000+ | $130.840 |
Price for:Each
Minimum: 1
Multiple: 1
$145.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT20B7Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89H4974
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage24VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC120A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive20A
Switching Current AC3-
Product RangeTeSys Deca Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
24VAC
No. of Poles
4 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
12V
Load Current Resistive
20A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
