Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LC1K0601M7Copy |
| Newark Part No. | 92F5944 |
| Product Range | TeSys K Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $176.680 |
| 5+ | $154.580 |
| 10+ | $128.080 |
| 25+ | $114.840 |
| 50+ | $106.000 |
Price for:Each
Minimum: 1
Multiple: 1
$176.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LC1K0601M7Copy |
| Newark Part No. | 92F5944 |
| Product Range | TeSys K Series |
| Technical Datasheet | |
| Load Current Inductive | - |
| Relay Mounting | DIN Rail |
| Operating Voltage | 690VAC |
| Contact Configuration | 3PST-NO |
| No. of Poles | 3 Pole |
| Switching Power AC3 | - |
| Switching Current AC1 | - |
| Coil Voltage VAC Nom | 230V |
| Coil Voltage VDC Nom | - |
| Switching Power AC1 | - |
| Load Current Resistive | - |
| Switching Current AC3 | 6A |
| Product Range | TeSys K Series |
| SVHC | To Be Advised |
Technical Specifications
| Load Current Inductive | - |
|---|---|
| Operating Voltage | 690VAC |
| No. of Poles | 3 Pole |
| Switching Current AC1 | - |
| Coil Voltage VDC Nom | - |
| Load Current Resistive | - |
| Product Range | TeSys K Series |
| Relay Mounting | DIN Rail |
|---|---|
| Contact Configuration | 3PST-NO |
| Switching Power AC3 | - |
| Coil Voltage VAC Nom | 230V |
| Switching Power AC1 | - |
| Switching Current AC3 | 6A |
| SVHC | To Be Advised |
Alternatives for LC1K0601M7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
