Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K0601P7Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33M9255
Product RangeTeSys K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.300 |
| 5+ | $242.730 |
| 10+ | $230.240 |
| 25+ | $215.130 |
| 50+ | $199.330 |
| 100+ | $185.510 |
| 10000+ | $181.800 |
Price for:Each
Minimum: 1
Multiple: 1
$265.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K0601P7Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33M9255
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC33kW
Switching Current AC1-
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC36A
Product RangeTeSys K Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
6A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys K Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
3kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
6A
SVHC
To Be Advised
Technical Docs (3)
Alternatives for LC2K0601P7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
