Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $189.660 |
| 5+ | $176.770 |
| 10+ | $162.040 |
| 25+ | $151.900 |
| 50+ | $133.500 |
| 100+ | $127.970 |
| 250+ | $125.220 |
Price for:Each
Minimum: 1
Multiple: 1
$189.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR3D10LCopy
Newark Part No.49Y0853
Technical Datasheet
Overload Current Min4A
Overload Current Max6A
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Overload Current Min
4A
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Overload Current Max
6A
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
